SN65240PWR

Texas Instruments
595-SN65240PWR
SN65240PWR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual USB Port A 595- SN65240PW A 595-SN6 A 595-SN65240PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
8 V
SMD/SMT
7 V
TSSOP-8
60 W
35 pF
- 40 C
+ 85 C
SN65240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: TVS Diodes
Factory Pack Quantity: 2000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6.041

Stock:
6.041 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,04 € 20,40 €
1,60 € 160,00 €
1,35 € 675,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 2000)
1,08 € 2.160,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.