SN6505DQDBVRQ1

Texas Instruments
595-SN6505DQDBVRQ1
SN6505DQDBVRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505DQDBVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SN6505D
Automotive
SMD/SMT
SOT-23-6
1 A
5.5 V
2.25 V
16 V
- 40 C
+ 125 C
1.56 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 1.56 mA
Operating Supply Voltage: 2.25 V to 5.5 V
Output Voltage Range: 0 V to 16 V
Product: Transfomer Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 18,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.274

Stock:
4.274 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,79 € 17,90 €
1,63 € 40,75 €
1,47 € 147,00 €
1,38 € 345,00 €
1,36 € 680,00 €
1,29 € 1.290,00 €
Full Reel (Order in multiples of 3000)
1,24 € 3.720,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,96 €
Min:
1

Similar Product

Texas Instruments SN6505DQDBVTQ1
Texas Instruments
Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505DQDBVRQ1