SN6505BDBVT

Texas Instruments
595-SN6505BDBVT
SN6505BDBVT

Mfr.:

Description:
Power Management Specialised - PMIC Low-noise 1-A 420- k Hz transformer driv A 595-SN6505BDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SN6505B
Driver
SMD/SMT
SOT-23-6
1 A
5.5 V
2.25 V
16 V
- 55 C
+ 125 C
1.56 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.25 V to 5.5 V
Operating Supply Current: 1.56 mA
Output Voltage Range: 0 V to 16 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers

Texas Instruments SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers are low-noise, low-EMI push-pull transformer drivers. They specifically are designed for small form factor, isolated power supplies. Each device can drive a low-profile, center-tapped transformer from a 2.25V to 5V DC power supply. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through Spread Spectrum Clocking (SSC). The SN6505x/SN6505x-Q1 consists of an oscillator followed by a gate drive circuit. This provides the complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1A Power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics, or when operating with multiple transformer drivers. The SN6505x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 23.512

Stock:
23.512 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,14 € 21,40 €
1,96 € 49,00 €
1,77 € 177,00 €
Full Reel (Order in multiples of 250)
1,67 € 417,50 €
1,58 € 790,00 €
1,53 € 1.530,00 €
1,51 € 3.775,00 €
1,49 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Texas Instruments SN6505BDBVR
Texas Instruments
Power Management Specialised - PMIC Low-noise 1-A 420- k Hz transformer driv A 595-SN6505BDBVT