SN55LVRA4MDTSEP

Texas Instruments
595-SN55LVRA4MDTSEP
SN55LVRA4MDTSEP

Mfr.:

Description:
LVDS Interface IC Quad channel high-sp eed differential re

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
4 Receiver
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 55 C
+ 125 C
SMD/SMT
SOIC-16
With ESD Protection
Reel
Brand: Texas Instruments
Input Voltage - Max: 3.6 V
Input Voltage - Min: 3 V
Operating Supply Current: 16 mA
Product: Receiver
Product Type: LVDS Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
281,87 € 70.467,50 €