SM73308MGE/NOPB

Texas Instruments
926-SM73308MGE/NOPB
SM73308MGE/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Offset Low Nois e RRO Operational A A 926-SM73308MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 mV
250 pA
550 uA
24 mA
80 dB
SC-70-5
SMD/SMT
- 40 C
+ 125 C
SM73308
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.007 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,72 € 172,00 €
Full Reel (Order in multiples of 250)
1,57 € 392,50 €
1,49 € 745,00 €
1,43 € 1.430,00 €
1,40 € 3.500,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,69 €
Min:
1

Similar Product

Texas Instruments SM73308MG/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Offset Low Nois e RRO Operational A A 926-SM73308MGE/NOPB