SM72501MF/NOPB

Texas Instruments
926-SM72501MF/NOPB
SM72501MF/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7701MF/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 pA
715 uA
130 dB
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
SM72501
Reel
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: SolarMagic
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €

Similar Product

Texas Instruments LMP7701MF/NOPB
Texas Instruments
Precision Amplifiers 12V PREC CMOS OP AMP A 926-LMP7701MFX/NO A 926-LMP7701MFX/NOPB