SG2524N

Texas Instruments
595-SG2524N
SG2524N

Mfr.:

Description:
Switching Controllers PWM Ctlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
450 kHz
45 %
4.8 V to 5.2 V
50 mA
- 25 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Fall Time: 100 ns
Product Type: Switching Controllers
Rise Time: 200 ns
Series: SG2524
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.236

Stock:
2.236 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,11 € 11,10 €
0,998 € 24,95 €
0,886 € 88,60 €
0,84 € 210,00 €
0,808 € 404,00 €
0,769 € 769,00 €
0,735 € 1.837,50 €
0,721 € 3.605,00 €