RES21A00DDFR

Texas Instruments
595-RES21A00DDFR
RES21A00DDFR

Mfr.:

Description:
Resistor Networks & Arrays All-purpose matched thin-film resistor d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
RES21A
Resistor Divider
SMD/SMT
10 kOhms
2 %
Voltage Divider
4
8 Pin
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Lead Spacing: 0.65 mm
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin Film Resistor Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RES21A & RES21A-Q1 Resistor Networks

Texas Instruments RES21A and RES21A-Q1 Resistor Networks are matched pairs of resistive dividers implemented in a thin-film SiCr high-performance analog CMOS process. These devices have a nominal input resistance of 10kΩ, supporting higher divider voltages than the RES11A or RES11A-Q1, and are available in several nominal ratios. The RES21A and RES21A-Q1 networks feature high-ratio matching precision, with the measured ratio of each divider within ±0.05% (±500ppm) of the nominal. These resistor networks are specified to operate within a temperature range of -40°C to 125°C. The RES21A and RES21A-Q1 devices are offered in an 8‑pin, SOT‑23-THIN package with a body size of 2.9mm x 1.6mm. The RES21A-Q1 devices are AEC-Q100 qualified for automotive applications. These resistor networks are ideal for precision voltage dividers, precision level translation, amplifier gain and attenuation configuration, and pinpoint comparator threshold settings.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
1,75 € 17,50 €
1,38 € 34,50 €
1,25 € 125,00 €
1,12 € 280,00 €
1,03 € 515,00 €
0,857 € 857,00 €
Full Reel (Order in multiples of 3000)
0,857 € 2.571,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.