REF35102QDBVR

Texas Instruments
595-REF35102QDBVR
REF35102QDBVR

Mfr.:

Description:
Voltage References 650-nA quiescent cur rent 12-ppm/C drift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
1.024 V
0.05 %
12 PPM / C
- 40 C
+ 125 C
REF35
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF35/REF35-Q1 Precision Voltage References

Texas Instruments REF35/REF35-Q1 Ultra-Low-Power High-Precision Voltage References are nanopower, low-drift, high-precision reference devices with high ±0.05% initial accuracy with power consumption below 700nA. Low-temperature drift (10ppm/°C) and long-term drift (20ppm at 1000hrs) ensure system stability and reliability. The low power consumption combined with high precision specifications recommend the REF35/REF35-Q1 components for various portable and low-current applications. The REF35-Q1 voltage references are AEC-Q100 qualified for automotive applications. These voltage references are used in driver monitoring, fault indicators, oscilloscopes, optical modules, and automotive front cameras.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
985
Expected 8/11/2026
9.000
Expected 11/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,55 € 15,50 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
1,05 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.