REF3425IDBVR

Texas Instruments
595-REF3425IDBVR
REF3425IDBVR

Mfr.:

Description:
Voltage References Low-Drift LowPowr Sm Footprint Volt Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
2.5 V
0.05 %
6 PPM / C
12 V
10 mA
- 40 C
+ 125 C
REF3425
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 72 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 95 uA
Unit Weight: 19,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF34xx/REF34xx-Q1 Low-Power Voltage References

Texas Instruments REF34xx/REF34xx-Q1 Low-Drift Low-Power Voltage References are low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. These voltage references feature ±0.05% initial accuracy and low operating current with power consumption less than 95µA. These devices also offer very low output noise of 5µVp-p/V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. With a small SOT-23 package, REF34xx/Q1 offers enhanced specifications and pin-to-pin replacement for MAX607x and ADR34xx. The REF34xx/Q1 family is compatible with most of the ADC and DAC such as ADS1287, ADUCM360, ADS1112. 

In Stock: 2.439

Stock:
2.439
Can Dispatch Immediately
On Order:
12.000
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,13 € 21,30 €
1,95 € 48,75 €
1,75 € 175,00 €
1,67 € 417,50 €
1,64 € 820,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 3000)
1,50 € 4.500,00 €
1,49 € 8.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.