REF3312AIRSER

Texas Instruments
595-REF3312AIRSER
REF3312AIRSER

Mfr.:

Description:
Voltage References 1.25-V 30-ppm/C dri ft 3.9-uA 3-pin SO A A 595-REF3312AIRSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
UQFN-8
Series Precision References
1.25 V
0.15 %
30 PPM / C
5.5 V
5 mA
- 40 C
+ 125 C
REF3312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 4.8 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 8.5 uA
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF33xx Voltage References

Texas Instruments REF33xx Voltage References are precision, low-power, low-dropout, series voltage references available in SC70-3,  SOT-23-3, and UQFN-8 packages. The REF33xx’s small size and low power consumption (5µA max) make them ideal for various portable and battery-powered applications. The Texas Instruments REF33xx can be operated at a supply voltage of 180mV above the specified output voltage under normal load conditions, except the REF3312, which has a minimum supply voltage of 1.7V. All models are specified for the wide temperature range of –40°C to +125°C.

In Stock: 2.914

Stock:
2.914 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,31 € 13,10 €
1,20 € 30,00 €
1,07 € 107,00 €
1,05 € 262,50 €
1,03 € 515,00 €
Full Reel (Order in multiples of 5000)
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,95 €
Min:
1

Similar Product

Texas Instruments REF3312AIRSET
Texas Instruments
Voltage References 1.25-V 30-ppm/C dri ft 3.9-uA 3-pin SO A A 595-REF3312AIRSER