REF3112AQDBZRQ1

Texas Instruments
595-REF3112AQDBZRQ1
REF3112AQDBZRQ1

Mfr.:

Description:
Voltage References Automotive 20-ppm/C (max) 100-uA 3-pi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.25 V
0.2 %
20 PPM / C
5.5 V
10 mA
- 40 C
+ 125 C
REF31
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 1.2525 V
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 135 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.785
Expected 8/20/2026
3.000
Expected 9/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,65 € 26,50 €
2,43 € 60,75 €
2,16 € 216,00 €
Full Reel (Order in multiples of 3000)
2,16 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.