REF3012EAIDBZR

Texas Instruments
595-REF3012EAIDBZR
REF3012EAIDBZR

Mfr.:

Description:
Voltage References 15 ppm/C drift 27uA Iq in SOT-23-3 pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.25 V
0.1 %
15 ppm / C
6 V
- 40 C
+ 125 C
REF30E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 6 V
Maximum Output Voltage: 5 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF30/REF30E Low Current Voltage References

Texas Instruments REF30/REF30E Low Current Voltage References are precision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package. REF30E is the enhanced-performance version of the REF30 and is designed for precision applications. The REF30E offers improved initial accuracy and temperature drift while operating at a lower quiescent current of 25µA.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
3.000
Expected 7/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,748 € 7,48 €
0,673 € 16,83 €
0,593 € 59,30 €
0,554 € 138,50 €
0,543 € 271,50 €
Full Reel (Order in multiples of 3000)
0,46 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.