REF2940AIDBZT

Texas Instruments
595-REF2940AIDBZT
REF2940AIDBZT

Mfr.:

Description:
Voltage References 4.096V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2940AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
4.096 V
2 %
100 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF2940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 169

Stock:
169
Can Dispatch Immediately
On Order:
250
Expected 8/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,855 € 8,55 €
0,775 € 19,38 €
0,686 € 68,60 €
Full Reel (Order in multiples of 250)
0,643 € 160,75 €
0,605 € 302,50 €
0,583 € 583,00 €
0,575 € 1.437,50 €
0,569 € 2.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments REF2940AIDBZR
Texas Instruments
Voltage References 4.096V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2940AIDBZT