REF102AU

Texas Instruments
595-REF102AU
REF102AU

Mfr.:

Description:
Voltage References Precision Voltage Re ference A 595-REF10 A 595-REF102AU/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series References
10 V
0.1 %
10 PPM / C
36 V
8 mA
- 25 C
+ 85 C
REF102
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.4 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
423
Expected 9/3/2026
1.350
Expected 11/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,57 € 45,70 €
3,96 € 99,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,89 €
Min:
1