REF1004I-1.2

Texas Instruments
595-REF1004I-1.2
REF1004I-1.2

Mfr.:

Description:
Voltage References Micropower Voltage R eference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.2 V
0.3 %
20 PPM / C
20 mA
- 40 C
+ 85 C
REF1004.2
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
8,36 € 83,60 €
7,78 € 194,50 €
7,27 € 545,25 €
6,52 € 1.956,00 €
6,32 € 3.318,00 €
6,25 € 6.562,50 €
3.000 Quote