REF02BUG4

Texas Instruments
595-REF02BUG4
REF02BUG4

Mfr.:

Description:
Voltage References +5V Precision Voltage Reference

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
5 V
0.2 %
15 PPM / C
40 V
21 mA
- 40 C
+ 85 C
REF02
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.4 A
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Quantities greater than 174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
4,70 € 47,00 €
4,35 € 108,75 €
3,95 € 296,25 €
3,76 € 1.128,00 €
3,65 € 1.916,25 €
3,60 € 3.780,00 €
3,56 € 10.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Texas Instruments REF02BU
Texas Instruments
Voltage References +5V Precision Voltag e Reference A 595-R A 595-REF02BU/2K5