RDK-IDM

868-RDK-IDM
RDK-IDM

Mfr.:

Description:
Display Development Tools INTELLIGENT DISPLAY REFERENCE DESIGN KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Design Kits
Stellaris LM3S6918
5 V, 24 V
Serial
Bulk
Brand: Texas Instruments
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Luminary Micro Stellaris® Intelligent Display Module with 3.5" Landscape Display

The Luminary Micro Stellaris® Intelligent Display Module with 3.5" Landscape Display Reference Design Kit (RDK-IDM-L35) offers a complete QVGA touch-screen user interface for control, automation, and instrumentation applications. This Luminary Micro device features several serial, digital, and analog connectivity options for easy implementation as a Human Machine Interface (HMI) touch display panel in an embedded control device. Software development for the RDK-IDM-L35 is simplified by using Luminary Micro´s comprehensive graphics library and ARM development tools from ARM tools partners. Stellaris IDMs are the first display modules available with the efficient performance and robust integration of an ARM® Cortex™-M3 MCU.

Availability

Stock: