RC4560IPWR

Texas Instruments
595-RC4560IPWR
RC4560IPWR

Mfr.:

Description:
Audio Amplifiers DualAudioOpAmp A 595 -RC4560IPW A 595-RC A 595-RC4560IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.05 %
TSSOP-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
SMD/SMT
RC4560
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 5.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 6 mV
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.738

Stock:
2.738 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,322 € 3,22 €
0,287 € 7,18 €
0,25 € 25,00 €
0,232 € 58,00 €
0,221 € 110,50 €
0,212 € 212,00 €
Full Reel (Order in multiples of 2000)
0,201 € 402,00 €
0,195 € 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments RC4560IPW
Texas Instruments
Audio Amplifiers Dual Audio Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.