RC4560IDR

Texas Instruments
595-RC4560IDR
RC4560IDR

Mfr.:

Description:
Audio Amplifiers DUAL AUDIO OP AMP A 595-RC4560ID A 595-R A 595-RC4560ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.05 %
SOIC-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
SMD/SMT
RC4560
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 5.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 6 mV
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.978

Stock:
11.978 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,321 € 3,21 €
0,287 € 7,18 €
0,25 € 25,00 €
0,232 € 58,00 €
0,221 € 110,50 €
0,212 € 212,00 €
Full Reel (Order in multiples of 2500)
0,185 € 462,50 €
0,182 € 910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1

Similar Product

Texas Instruments RC4560ID
Texas Instruments
Audio Amplifiers Dual Audio Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.