PTN78060WAS

Texas Instruments
595-PTN78060WAS
PTN78060WAS

Mfr.:

Description:
DC/DC Converters - SMD 3-A Wide-Input Adj S wtch Reg Mod A 595- A 595-PTN78060WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
45 W
7 V
36 V
2.5 V to 12.6 V
3 A
25.27 mm (0.995 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
PTN78060W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 6,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTN78060 Integrated Switching Regulators

Texas Instruments PTN78060 Integrated Switching Regulator (ISR) provides high-efficiency step-down voltage conversion for loads of up to 3A. The TI PTN78060W ISR may be set to any value within the output voltage range of 2.5V to 12.6V. The TI PTN78060H can be set to any value within the output voltage range of 11.85V to 22V. The Texas Instruments PTN78060 ISR features high-efficiency of up to 96% and also includes undervoltage lockout, an integral on/off inhibit, an output current limit, and overtemperature protection.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,43 € 27,43 €
26,41 € 132,05 €
25,98 € 259,80 €
25,53 € 638,25 €
25,01 € 900,36 €
24,60 € 2.656,80 €
24,07 € 6.065,64 €