PTH08T220WAZ

Texas Instruments
595-PTH08T220WAZ
PTH08T220WAZ

Mfr.:

Description:
DC/DC Converters - SMD 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T220WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
4.5 V
14 V
5.5 V
16 A
22.1 mm (0.87 in)
18.93 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
PTH08T220W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 1,764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,89 € 31,89 €
30,71 € 153,55 €
30,23 € 302,30 €
29,47 € 736,75 €
28,90 € 1.213,80 €
28,52 € 2.395,68 €
27,99 € 7.053,48 €
504 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
29,07 €
Min:
1

Similar Product

Texas Instruments PTH08T220WAZT
Texas Instruments
DC/DC Converters - SMD 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T220WAZ