PTH08080WAH

Texas Instruments
595-PTH08080WAH
PTH08080WAH

Mfr.:

Description:
DC/DC Converters - Through Hole 2.25A Wide Input/ Ou t Adj Mini Pwr Mdl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
4.5 V
18 V
5.5 V
2.25 A
15.24 mm (0.6 in)
12.7 mm (0.5 in)
8.18 mm (0.322 in)
Industrial
PTH08080W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Tradename: SWIFT
Unit Weight: 1,007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,56 € 52,80 €
10,39 € 103,90 €
10,17 € 254,25 €
9,93 € 496,50 €
9,76 € 878,40 €
9,61 € 2.594,70 €
9,45 € 5.103,00 €