PTH05T210WAZ

Texas Instruments
595-PTH05T210WAZ
PTH05T210WAZ

Mfr.:

Description:
DC/DC Converters - SMD 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl A 595-PTH05T210WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
4.5 V
5.5 V
3.6 V
30 A
ECQ-14
34.8 mm (1.37 in)
15.75 mm (0.62 in)
8.5 mm (0.335 in)
Industrial
PTH05T210W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 3,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,30 € 46,30 €
44,57 € 222,85 €
43,85 € 438,50 €
42,74 € 1.068,50 €
42,04 € 1.471,40 €
40,31 € 4.232,55 €
38,21 € 10.698,80 €
525 Quote