PTH05000WAH

Texas Instruments
595-PTH05000WAH
PTH05000WAH

Mfr.:

Description:
DC/DC Converters - Through Hole 6A 5VInput Wide-Out Adj Plug-in Pwr Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
4.5 V
5.5 V
3.6 V
6 A
18.92 mm (0.745 in)
12.57 mm (0.495 in)
8.5 mm (0.335 in)
Industrial
PTH05000W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 56
Subcategory: DC-DC Converters
Tradename: POLA
Unit Weight: 831,823 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 1.481

Stock:
1.481 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,26 € 15,26 €
14,69 € 73,45 €
14,45 € 144,50 €
14,15 € 353,75 €
13,91 € 778,96 €
12,87 € 1.441,44 €
12,68 € 3.550,40 €
12,53 € 6.315,12 €
12,09 € 8.124,48 €