PTH04T241WAS

Texas Instruments
595-PTH04T241WAS
PTH04T241WAS

Mfr.:

Description:
DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
2.2 V
5.5 V
690 mV to 3.6 V
10 A
Module
22.1 mm (0.87 in)
15.75 mm (0.62 in)
8.33 mm (0.328 in)
Industrial
PTH04T241W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,37 € 20,37 €
19,62 € 98,10 €
19,30 € 193,00 €
19,14 € 478,50 €
17,96 € 880,04 €
17,76 € 1.740,48 €
17,42 € 5.121,48 €
17,26 € 9.303,14 €
1.029 Quote