PCM5101PW

Texas Instruments
595-PCM5101PW
PCM5101PW

Mfr.:

Description:
Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5101PWR A 595 A 595-PCM5101PWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
I2S
32 bit
TSSOP-20
2 Output
106 dB
3.3 V
3.3 V
PCM5101
- 25 C
+ 85 C
SMD/SMT
Bulk
Brand: Texas Instruments
Development Kit: PCM5101EVM-U
Number of Channels: 2 Channel
Number of DACs: 2
Operating Supply Current: 500 uA
Pd - Power Dissipation: 185 mW
Power Consumption: 59.4 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 70
Subcategory: Audio ICs
THD plus Noise: - 92 dB
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,33 € 43,30 €
4,00 € 100,00 €
3,63 € 254,10 €
3,53 € 988,40 €
3,48 € 1.948,80 €
3,47 € 3.643,50 €
3,44 € 8.668,80 €