PCM3500EG4

595-PCM3500EG4
PCM3500EG4

Mfr.:

Description:
Interface - CODECs Lo-Vlt Lo-Pwr Mono V oice/Modem Codec AL ALT 595-PCM3500E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial
1 ADC
1 DAC
3.6 V
2.7 V
- 25 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Operating Supply Current: 12 uA
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: PCM3500
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 58
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 90 dB DAC
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 116   Multiples: 58
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 873,48 €
7,49 € 2.172,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,35 €
Min:
1

Similar Product

Texas Instruments PCM3500E
Texas Instruments
Interface - CODECs Lo-Vlt Lo-Pwr Mono V oice/Modem Codec A A 595-PCM3500E/2K
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.