PCM3168ATPAPQ1

Texas Instruments
595-PCM3168ATPAPQ1
PCM3168ATPAPQ1

Mfr.:

Description:
Interface - CODECs 24B 6-In/8-Out Audio CODEC A 595-PCM3168 A 595-PCM3168ATPAPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
6 ADC
8 DAC
5.5 V
4.5 V
- 40 C
+ 105 C
SMD/SMT
HTQFP-64
AEC-Q100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3168A
SNR - Signal to Noise Ratio: 112 dB
Factory Pack Quantity: 160
Subcategory: Interface ICs
THD plus Noise: - 93 dB ADC/- 94 dB DAC
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
11,47 € 114,70 €
10,72 € 268,00 €
9,35 € 935,00 €
9,34 € 2.335,00 €
4.800 Quote