PCM3120QRTERQ1

Texas Instruments
595-PCM3120QRTERQ1
PCM3120QRTERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive stereo 10 6-dB SNR 768-kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
768 kHz
32 bit
WQFN-20
1.7 V
3.6 V
PCM3120
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA, 12.2 mA
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 100 dB, 106 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 90 dB, - 93 dB, - 95 dB
Type: Burr-Brown Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM3120-Q1 Software-Controlled Audio ADC

Texas Instruments PCM3120-Q1 Software-Controlled Audio ADC is a Burr-Brown™ high-performance, audio analog-to-digital converter (ADC) that supplies simultaneous sampling of up to two analog channels or four digital channels for the pulse density modulation (PDM) microphone input.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,54 € 25,40 €
2,33 € 58,25 €
2,11 € 211,00 €
2,00 € 500,00 €
1,98 € 990,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.