PCM3010DB

Texas Instruments
595-PCM3010DB
PCM3010DB

Mfr.:

Description:
Interface - CODECs 24-Bit Stereo Audio Codec A 595-PCM3010D A 595-PCM3010DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial
1 ADC
1 DAC
3.6 V, 5.5 V
3 V, 4.5 V
- 25 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Development Kit: DEM-DAI3010
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3010
SNR - Signal to Noise Ratio: 100 dB ADC/104 dB DAC
Factory Pack Quantity: 58
Subcategory: Interface ICs
THD plus Noise: - 95 dB ADC/- 96 dB DAC
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
11,47 € 114,70 €
10,72 € 268,00 €
9,94 € 1.153,04 €
9,68 € 2.807,20 €
9,54 € 4.979,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,47 €
Min:
1