PCM2906CDBR

Texas Instruments
595-PCM2906CDBR
PCM2906CDBR

Mfr.:

Description:
Interface - CODECs Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5 V
5 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM2906CEVM-U
Features: S/PDIF I/O, 500mA Max Power Configuration
Operating Supply Current: 67 mA
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: PCM2906C
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1.172

Stock:
1.172
Can Dispatch Immediately
On Order:
2.000
Expected 11/9/2026
4.000
Expected 12/7/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,78 € 10,78 €
8,45 € 84,50 €
7,86 € 196,50 €
7,22 € 722,00 €
7,15 € 1.787,50 €
6,73 € 3.365,00 €
6,58 € 6.580,00 €
Full Reel (Order in multiples of 2000)
6,23 € 12.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,81 €
Min:
1

Similar Product

Texas Instruments PCM2906CDB
Texas Instruments
Interface - CODECs Stereo USB CODEC A 5 95-PCM2906CDBR A 59 A 595-PCM2906CDBR