PCM2901E

Texas Instruments
595-PCM2901E
PCM2901E

Mfr.:

Description:
Audio CODECs Ster Codec w/USB Ifc & Sngl-end I/O A 59 A 595-PCM2901E/2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Development Kit: DEM-PCM2901
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: PCM2901
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 47
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,80 € 13,80 €
10,93 € 109,30 €
9,81 € 245,25 €
9,18 € 862,92 €
9,00 € 2.538,00 €
8,69 € 4.492,73 €
8,59 € 8.882,06 €
2.350 Quote