PCM1860DBTR

Texas Instruments
595-PCM1860DBTR
PCM1860DBTR

Mfr.:

Description:
Audio A/D Converter ICs 103 dB 2ch H/W A 595 -PCM1860DBT A 595-P A 595-PCM1860DBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
192 kHz
TSSOP-30
PCM1860
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 95,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Analog-to-Digital Converters

Texas Instruments Audio Analog-to-Digital Converters integrate best-in-class systems expertise, providing increased application flexibility, higher performance, and design longevity. TI is committed to delivering silicon, software, application knowledge, and local technical support to help the user get to market faster.

PCM186x Audio ADCs with Universal Front End

Texas Instruments PCM186x Audio ADCs with Universal Front End help designers integrate European Ecodesign in high-performance end products. By eliminating the need for a 5V supply or an external programmable-gain amplifier, PCM186x Audio ADCs enable designers to develop smaller, smarter products. The PCM186x family's highly flexible front end supports input levels from small-mV microphone inputs to 2.1VRMS line inputs without external resistor dividers. Using a single 3.3V power supply, PCM186x integrates many system-level functions that assist or replace some DSP functions. An integrated bandgap voltage reference provides excellent PSRR, so that a dedicated analog 3.3V rail may not be required. Available in 2- and 4-channel versions, these 110dB audio ADCs from Texas Instruments are ideal for home theater and TV, BLUETOOTH® speakers, and microphone array processors.

In Stock: 2.239

Stock:
2.239 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
2,16 € 21,60 €
1,97 € 49,25 €
1,77 € 177,00 €
1,68 € 420,00 €
1,63 € 815,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 2000)
1,32 € 2.640,00 €
1,25 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Texas Instruments PCM1860DBT
Texas Instruments
Audio A/D Converter ICs 103 dB 2ch H/W A 595 -PCM1860DBTR A 595- A 595-PCM1860DBTR