PCM1803ADB

Texas Instruments
595-PCM1803ADB
PCM1803ADB

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit 96kHz Stereo D-S ADC A 595-PCM180 A 595-PCM1803ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
24 bit
Serial
SSOP-20
2 Input
4.5 V
5.5 V
PCM1803A
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 11.7 mA
Pd - Power Dissipation: 80 mW
Power Consumption: 60 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 65
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.411

Stock:
3.411 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
3,72 € 37,20 €
3,20 € 80,00 €
3,06 € 306,00 €
2,88 € 748,80 €
2,84 € 1.476,80 €
2,77 € 7.021,95 €
5.005 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,77 €
Min:
1

Similar Product

Texas Instruments PCM1803ADBR
Texas Instruments
Audio A/D Converter ICs 24-Bit 96kHz Stereo D-S ADC A 595-PCM180 A 595-PCM1803ADB