PCM1792ADBR

Texas Instruments
595-PCM1792ADBR
PCM1792ADBR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C, SPI
24 bit
SSOP-28
2 Output
127 dB
4.75 V
5.25 V
PCM1792A
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 6 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.001 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1.820

Stock:
1.820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,60 € 17,60 €
14,04 € 140,40 €
13,16 € 329,00 €
12,29 € 1.229,00 €
11,72 € 2.930,00 €
11,52 € 5.760,00 €
11,51 € 11.510,00 €
Full Reel (Order in multiples of 2000)
11,43 € 22.860,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,81 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,03 €
Min:
1

Similar Product

Texas Instruments PCM1792ADB
Texas Instruments
Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADBR