PCM1772PWR

Texas Instruments
595-PCM1772PWR
PCM1772PWR

Mfr.:

Description:
Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
SPI
24 bit
TSSOP-16
2 Output
98 dB
1.6 V
3.6 V
PCM1772
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DEM-DAI1772
Gain Error: +/- 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
THD plus Noise: 0.007 %
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1.960

Stock:
1.960 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,43 € 24,30 €
2,22 € 55,50 €
2,00 € 200,00 €
1,88 € 470,00 €
1,84 € 920,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 2000)
1,69 € 3.380,00 €
1,66 € 6.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,28 €
Min:
1

Similar Product

Texas Instruments PCM1772PW
Texas Instruments
Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PWR