PCM1771PWR

Texas Instruments
595-PCM1771PWR
PCM1771PWR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp A 595-PCM1771PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
Serial (3-Wire)
24 bit
TSSOP-16
2 Output
98 dB
1.6 V
3.6 V
PCM1771
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DEM-DAI1771
Gain Error: +/- 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 2.5 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
THD plus Noise: 0.007 %
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,44 € 24,40 €
2,24 € 56,00 €
2,01 € 201,00 €
1,90 € 475,00 €
1,85 € 925,00 €
1,78 € 1.780,00 €
Full Reel (Order in multiples of 2000)
1,64 € 3.280,00 €
1,62 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Texas Instruments PCM1771PW
Texas Instruments
Audio D/A Converter ICs 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp A 595-PCM1771PWR