PCM1742E

Texas Instruments
595-PCM1742E
PCM1742E

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHZ Samp E nh Delta-Sig DAC A A 595-PCM1742E/2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
SPI
24 bit
SSOP-16
2 Output
106 dB
4.5 V
5.5 V
PCM1742
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: DEM-DAI1742
Gain Error: +/- 6 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.007 %
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,02 € 40,20 €
3,72 € 93,00 €
3,37 € 252,75 €
3,20 € 960,00 €
3,16 € 1.659,00 €
3,14 € 3.297,00 €
3,12 € 9.360,00 €