PCM1741E

Texas Instruments
595-PCM1741E
PCM1741E

Mfr.:

Description:
Audio D/A Converter ICs +3.3V 24-Bit 96kHz S amp Enh Mult A 595- A 595-PCM1741E/2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
96 kHz
Serial (3-Wire)
24 bit
SSOP-16
2 Output
98 dB
2.7 V
3.6 V
PCM1741
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
6,02 € 60,20 €
5,20 € 130,00 €
4,97 € 372,75 €
4,86 € 1.458,00 €
4,79 € 2.514,75 €
4,73 € 4.966,50 €
3.000 Quote