PCA9546ADW

Texas Instruments
595-PCA9546ADW
PCA9546ADW

Mfr.:

Description:
Switch ICs - Various 4-Ch I2C & SMBus Mul tiplexer A 595-PCA9 A 595-PCA9546ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
4 Switch
45 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Bandwidth: 400 kHz
Brand: Texas Instruments
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9546A
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 12 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,71 € 17,10 €
1,51 € 37,75 €
1,38 € 165,60 €
1,32 € 369,60 €
1,29 € 670,80 €
1,26 € 1.260,00 €
1,23 € 6.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,05 €
Min:
1

Similar Product

Texas Instruments PCA9546ADWR
Texas Instruments
Switch ICs - Various 4-Ch I2C & SMBus Mul tiplexer A 595-PCA9 A 595-PCA9546ADW