PCA9538DGVR

Texas Instruments
595-PCA9538DGVR
PCA9538DGVR

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & SMBus L o-Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9538
SMD/SMT
TVSOP-16
I2C, Serial, SMBus
8 I/O
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: PCA9538
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,91 € 3.820,00 €