PCA9515APWR

Texas Instruments
595-PCA9515APWR
PCA9515APWR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Bidir I2C Bus & SMBus Repeater A 59 A 595-TPS53219RGTT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C, SMBus
45 ns
400 kHz
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 7 pF
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.3 V to 3.6 V
Output Current: 6 mA
Product Type: Signal Buffers, Repeaters
Series: PCA9515A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I2C, SMBus
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,59 € 25,90 €
2,38 € 59,50 €
2,15 € 215,00 €
2,04 € 510,00 €
2,03 € 1.015,00 €
1,96 € 1.960,00 €
Full Reel (Order in multiples of 2000)
1,86 € 3.720,00 €
1,83 € 7.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,06 €
Min:
1