P82B96PW

Texas Instruments
595-P82B96PW
P82B96PW

Mfr.:

Description:
Buffers & Line Drivers Dual Bidirectional Bus Buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
P82B96
2 Input
2 Output
Non-Inverting
TSSOP-8
30 mA
900 uA
2 V
15 V
2 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bidirectional Bus Buffer
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: P82B96
Factory Pack Quantity: 150
Subcategory: Logic ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.460

Stock:
9.460 Can Dispatch Immediately
Quantities greater than 9460 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,26 € 32,60 €
3,00 € 75,00 €
2,66 € 266,00 €
2,56 € 768,00 €
2,49 € 1.494,00 €
2,43 € 2.551,50 €
2,38 € 7.140,00 €
6.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,92 €
Min:
1

Similar Product

Texas Instruments P82B96PWR
Texas Instruments
Buffers & Line Drivers Dual Bidirectional B us Buffer A 595-P82 A 595-P82B96PW