OPT9221ZVM

Texas Instruments
595-OPT9221ZVM
OPT9221ZVM

Mfr.:

Description:
Sensor Interface Time-of-Flight (ToF) Controller for OPT8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Time-of-Flight Controller
I2C
3.465 V
1.15 V
0 C
+ 70 C
SMD/SMT
NFBGA-256
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Timing Coordinator, Sensor Control, Master and Slave Sync Operation
Input Type: CMOS
Input Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Output Current: 40 mA
Output Type: CMOS
Output Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Sensor Interface
Series: OPT9221
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Quantities greater than 121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,10 € 23,10 €
18,46 € 184,60 €
17,41 € 435,25 €
Full Reel (Order in multiples of 250)
14,78 € 3.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.