OPT101PG4

595-OPT101PG4
OPT101PG4

Mfr.:

Description:
Light To Frequency & Light To Voltage Transimpedance Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Light To Frequency & Light To Voltage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.45 A/W
650 nm
+ 70 C
0 C
Through Hole
PDIP-8
Brand: Texas Instruments
Packaging: Tube
Product Type: Optical Sensors
Series: OPT101
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 395,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,82 €
Min:
1

Similar Product

Texas Instruments OPT101P
Texas Instruments
Light To Frequency & Light To Voltage TRANSIMPEDANCE AMPLI FIER A 595-OPT101PG A 595-OPT101PG4