OPA859IDSGR

Texas Instruments
595-OPA859IDSGR
OPA859IDSGR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz A 595-OPA859IDSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 MHz
1.15 kV/us
5 mV
5 pA
5.25 V
3.3 V
20.5 mA
76 mA
84 dB
12.1 nV/sqrt Hz
WSON-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA859
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 1 V/V
Input Type: CMOS
Ios - Input Offset Current: 5 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 11,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA859/OPA859-Q1 Wideband Low-Noise Op Amps

Texas Instruments OPA859/OPA859-Q1 Wideband Low-Noise Operational Amplifier comes with CMOS inputs for wideband transimpedance and voltage amplifier applications. When the device is configured as a transimpedance amplifier (TIA), the 0.9GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths in low-capacitance photodiode applications.

In Stock: 2.200

Stock:
2.200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,67 € 4,67 €
3,55 € 35,50 €
3,28 € 82,00 €
2,98 € 298,00 €
2,83 € 707,50 €
2,73 € 1.365,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 3000)
2,64 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,55 €
Min:
1

Similar Product

Texas Instruments OPA859IDSGT
Texas Instruments
Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz A 595-OPA859IDSGR