OPA690IDR

Texas Instruments
595-OPA690IDR
OPA690IDR

Mfr.:

Description:
High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690ID A 595-O A 595-OPA690ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA690
1 Channel
300 MHz
1.8 kV/us
63 dB
60 dB
190 mA
10 uA
4 mV
12 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.6 nV/sqrt Hz
In - Input Noise Current Density: 3.2 pA
Ios - Input Offset Current: 1 uA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.649

Stock:
1.649 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,51 € 6,51 €
5,02 € 50,20 €
4,64 € 116,00 €
4,24 € 424,00 €
4,01 € 1.002,50 €
Full Reel (Order in multiples of 2500)
3,48 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,22 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,42 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,68 €
Min:
1

Similar Product

Texas Instruments OPA690ID
Texas Instruments
High Speed Operational Amplifiers Wideband Voltage Fee back A 595-OPA690ID A 595-OPA690IDR