OPA625IDBVT

Texas Instruments
595-OPA625IDBVT
OPA625IDBVT

Mfr.:

Description:
Precision Amplifiers SAR ADC Driver w/Pow er Scaling A 595-OP A 595-OPA625IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
120 MHz
115 V/us
100 uV
2 uA
5.5 V
2.7 V
2 mA
120 mA
115 dB
2.5 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA625
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.8 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Settling Time: 280 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA625/OPA2625 High-Bandwidth Op Amps

Texas Instruments OPA625/OPA2625 High-Bandwidth Operational Amplifiers are excellent 16-bit and 18-bit, SAR ADC drivers. These amplifiers come with low THD and low noise which allows for a unique power-scalable solution. Each device is fully characterized and specified with a 16-bit settling time of 280ns. This enables a true 16-bit effective number of bits.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
250
Expected 10/26/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,22 € 222,00 €
Full Reel (Order in multiples of 250)
2,10 € 525,00 €
2,00 € 1.000,00 €
1,94 € 1.940,00 €
1,92 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,00 €
Min:
1

Similar Product

Texas Instruments OPA625IDBVR
Texas Instruments
Precision Amplifiers High Bandwidth High Precision Low Nois A A 595-OPA625IDBVT