OPA607QDBVRQ1

Texas Instruments
595-OPA607QDBVRQ1
OPA607QDBVRQ1

Mfr.:

Description:
High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA607
1 Channel
50 MHz
24 V/us
130 dB
100 dB
60 mA
10 pA
120 uV
5.5 V
2.2 V
900 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 10 MHz
Amplifier Type: Automotive, General-Purpose
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.8 nV/sqrt Hz
Gain V/V: 6 V/V
In - Input Noise Current Density: 46 fA
Input Type: CMOS
Ios - Input Offset Current: 3 pA
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: - 103 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24.581

Stock:
24.581 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,832 € 208,00 €
0,80 € 400,00 €
0,795 € 795,00 €
Full Reel (Order in multiples of 3000)
0,698 € 2.094,00 €
0,69 € 4.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.